746-114-527-606

Heilind Number:EDA746-114-527-606
Manufacturer:EDAC
Manufacturer Number:746-114-527-606
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-114-527-606
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:114
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-114-527-606

Detailed Description

Enhance connectivity with our Press-fit Card Edge Connector, a crucial component for seamless integration in electronic assemblies. Designed for efficiency and durability, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring optimal performance under various conditions. With two rows of contact points crafted from high-quality Copper Alloy, it guarantees reliable conductivity for up to 114 positions. The .125-inch pitch and .25-inch row spacing offer precise alignment, while a straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for demanding applications in the electronics industry. Trust in its superior quality to streamline your PCB assembly process and achieve seamless board-to-board connections.