746-114-540-601

Heilind Number:EDA746-114-540-601
Manufacturer:EDAC
Manufacturer Number:746-114-540-601
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-114-540-601
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:114
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-114-540-601

Detailed Description

Enhance your PCB connectivity with this Press-fit Card Edge Connector. Designed for seamless integration, this durable connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring optimal performance even in challenging environments. With a current rating of 3 A, it offers reliable power transmission. The contact material, crafted from Copper Alloy, guarantees secure and efficient signal transfer. Boasting a double-row design with 114 positions, it provides ample connectivity options. The .125-inch pitch and .25-inch row spacing facilitate easy installation. Its straight mount orientation further simplifies setup. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is ideal for various applications in the electronics industry. Elevate your connectivity solutions with this high-quality component.