746-114-541-201

Heilind Number:EDA746-114-541-201
Manufacturer:EDAC
Manufacturer Number:746-114-541-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-114-541-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:114
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-114-541-201

Detailed Description

Enhance connectivity in your electronic devices with our Press-fit Card Edge Connector. Designed for seamless integration, this connector features a sleek black housing made from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a 3A amperage rating, it provides reliable power transmission. The two-row design with 114 positions offers ample connectivity options, while the copper alloy contact material guarantees optimal signal conductivity. With a pitch of .125 inches and row spacing of .25 inches, it allows for efficient board-to-board connections. The straight mount orientation simplifies installation, and its wide operating temperature range of -40 to 105 °C ensures performance in diverse environments. Perfect for various applications, this connector is a vital component for your PCB setup. Elevate your connectivity solutions with this high-quality product.