746-114-541-206

Heilind Number:EDA746-114-541-206
Manufacturer:EDAC
Manufacturer Number:746-114-541-206
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-114-541-206
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:114
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-114-541-206

Detailed Description

Enhance connectivity in your electronic designs with our Press-fit Card Edge Connector. Designed for seamless integration on PCBs, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and reliability. With a current rating of 3 A, it offers efficient power transmission for your devices. Its two rows of Copper Alloy contacts, spaced at .125 inches pitch and .25 inches row spacing, provide secure and stable connections. Boasting 114 positions, it accommodates multiple signals, making it ideal for high-density applications. Engineered for convenience, it offers straight mount orientation for easy installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, it is suitable for diverse environments. Perfect for Board To Board PCB connections, this connector is a vital component for your electronic projects. Elevate your connectivity solutions with this high-performance Card Edge Connector.