746-114-541-601

Heilind Number:EDA746-114-541-601
Manufacturer:EDAC
Manufacturer Number:746-114-541-601
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-114-541-601
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:114
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-114-541-601

Detailed Description

Enhance your PCB connectivity with this high-performance Press-fit Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black. With a dual-row configuration and 114 positions, it offers ample connectivity options. Crafted with precision, the contact material is Copper Alloy, ensuring reliable conductivity. The .125-inch pitch and .25-inch row spacing provide convenient installation on your board. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for your electronic projects. Whether you're a professional or a DIY enthusiast, this Straight mount orientation connector is a must-have for your collection. Explore seamless data transfer and power distribution with this essential component. Perfect for a wide range of applications, including telecommunications, consumer electronics, and industrial machinery. Elevate your connectivity game with this top-tier Card Edge Connector.