746-114-545-601

Heilind Number:EDA746-114-545-601
Manufacturer:EDAC
Manufacturer Number:746-114-545-601
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-114-545-601
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:114
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-114-545-601

Detailed Description

Enhance your PCB connectivity with our Press-fit Card Edge Connector in sleek black. Engineered for high performance, this connector boasts a current rating of 3 A, making it ideal for demanding applications. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and reliability. With two rows of copper alloy contacts, it offers seamless data transmission. Featuring a pitch of .125 in and row spacing of .25 in, it provides efficient signal delivery. Its 114 positions allow for versatile connections, while the straight mount orientation simplifies installation. Designed to withstand extreme conditions, it operates flawlessly in temperature ranges from -40 to 105 °C. Explore our wide range of PCB connectors for seamless board-to-board connectivity.