746-114-553-601

Heilind Number:EDA746-114-553-601
Manufacturer:EDAC
Manufacturer Number:746-114-553-601
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-114-553-601
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:114
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-114-553-601

Detailed Description

Enhance your PCB connectivity with this high-performance Press-fit Card Edge Connector. Designed for optimal functionality, this connector features a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring reliable power transmission. With a double-row configuration and a total of 114 positions, it offers ample connectivity options for your applications. The .125-inch pitch and .25-inch row spacing provide precise alignment on the board, while the straight mount orientation simplifies installation. Operable in temperatures ranging from -40 to 105°C, it's suitable for various environmental conditions. Upgrade your system with this black Card Edge Connector and experience seamless connectivity like never before.