746-114-560-206

Heilind Number:EDA746-114-560-206
Manufacturer:EDAC
Manufacturer Number:746-114-560-206
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-114-560-206
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:114
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-114-560-206

Detailed Description

Upgrade your PCB connectivity with our 746-114-560-206 Press-fit Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of copper alloy contacts, it offers reliable power transmission at an amperage of 3 A, perfect for high-speed data transfer. The .125 inch pitch and .25 inch row spacing provide precise alignment, accommodating up to 114 positions for seamless board-to-board connections. Its straight mount orientation allows for easy installation, while the wide operating temperature range of -40 to 105 °C guarantees reliable functionality in various environments. Trust in this connector for superior quality and performance in your electronic projects.