746-116-520-201

Heilind Number:EDA746-116-520-201
Manufacturer:EDAC
Manufacturer Number:746-116-520-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-116-520-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:116
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-116-520-201

Detailed Description

Enhance connectivity with our Press-fit Card Edge Connector, a crucial component for seamless PCB integration. Designed for reliable performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a double row configuration and a total of 116 positions, it offers ample connectivity options. The contact material, Copper Alloy, guarantees efficient signal transmission. Boasting a pitch of .125 inches and a row spacing of .25 inches, it allows for precise alignment on the board. Its straight mount orientation facilitates easy installation, while its wide operating temperature range of -40 to 105°C ensures suitability for various environments. Upgrade your connectivity solutions with this high-quality Card Edge Connector.