746-116-520-601

Heilind Number:EDA746-116-520-601
Manufacturer:EDAC
Manufacturer Number:746-116-520-601
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-116-520-601
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:116
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-116-520-601

Detailed Description

Enhance your PCB connections with our high-performance Press-fit Card Edge Connector. Featuring a sleek black design, this connector ensures optimal power transmission with an amperage rating of 3 A. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees reliability in all environments. With a double row configuration, it offers 116 positions for seamless board-to-board connections. The .125-inch pitch and .25-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile and essential component for your electronic projects. Elevate your connectivity solutions with this cutting-edge Card Edge Connector.