746-116-527-601

Heilind Number:EDA746-116-527-601
Manufacturer:EDAC
Manufacturer Number:746-116-527-601
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-116-527-601
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:116
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-116-527-601

Detailed Description

Enhance your PCB connectivity with our high-performance Press-fit Card Edge Connector. Featuring a sleek black design, this connector ensures seamless integration in your setup. With a 3A amperage capacity, it offers reliable power transmission for your devices. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. Boasting two rows and 116 positions, it provides ample connectivity options. The Copper Alloy contact material and .125-inch pitch deliver efficient signal transmission. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications in the electronics industry. Upgrade your connectivity solutions with this essential component.