746-116-541-201

Heilind Number:EDA746-116-541-201
Manufacturer:EDAC
Manufacturer Number:746-116-541-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-116-541-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:116
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-116-541-201

Detailed Description

Enhance your PCB connectivity with our advanced Press-fit Card Edge Connector in sleek black. Designed for optimal performance, this connector boasts a contact material of durable Copper Alloy, ensuring secure and efficient power transfer. With a pitch of .125 inches and two rows of 116 positions each, it offers seamless integration for your electronic components. The housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees reliability even in harsh operating conditions, with an impressive temperature range of -40 to 105°C. Its straight mount orientation and row spacing of .25 inches make for easy installation on your circuit board. Upgrade your connectivity solution with this high-quality connector, a must-have for any electronic setup.