746-116-541-601

Heilind Number:EDA746-116-541-601
Manufacturer:EDAC
Manufacturer Number:746-116-541-601
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-116-541-601
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:116
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-116-541-601

Detailed Description

Enhance your PCB connectivity with our Press-fit Card Edge Connector, a vital component for secure and efficient board-to-board connections. Featuring a sleek black design, this connector combines durability with a sleek aesthetic. With a robust amperage rating of 3A and housing crafted from UL 94V-0 Thermoplastic Polyester, it ensures reliable performance even in demanding environments. Boasting two rows of copper alloy contacts with a pitch of .125 inches and row spacing of .25 inches, it offers seamless integration for your electronic assemblies. This connector's 116 positions provide ample room for your PCBs, while its straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of applications. Trust in our connector to deliver superior connectivity and performance for your projects.