746-116-545-601

Heilind Number:EDA746-116-545-601
Manufacturer:EDAC
Manufacturer Number:746-116-545-601
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-116-545-601
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:116
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-116-545-601

Detailed Description

Enhance your PCB connectivity with our Press-fit Card Edge Connector, a sleek and reliable solution in black. Designed for optimal performance, this connector features a high amperage of 3A and is crafted from UL 94V-0 Thermoplastic Polyester for durability. With two rows of copper alloy contacts, it offers seamless transmission at a pitch of .125 inches, ensuring precise and efficient connections. Boasting 116 positions, it's perfect for complex circuitry setups. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Upgrade your connectivity game with this essential component.