746-116-560-201

Heilind Number:EDA746-116-560-201
Manufacturer:EDAC
Manufacturer Number:746-116-560-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-116-560-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:116
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-116-560-201

Detailed Description

Introducing our high-performance Press-fit Card Edge Connector, SKU 746-116-560-201, designed for seamless board-to-board connectivity in electronic systems. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures durability and reliability in any application. With two rows of precision-machined Copper Alloy contacts, it offers exceptional conductivity and signal integrity. The .125-inch pitch and .25-inch row spacing allow for easy installation and secure connection. Boasting 116 positions, this connector is perfect for high-density PCB layouts. Operating flawlessly in a wide temperature range from -40 to 105°C, it is suitable for use in diverse environments. Trust in our Card Edge Connector for efficient and robust electronic interconnect solutions.