746-118-520-206

Heilind Number:EDA746-118-520-206
Manufacturer:EDAC
Manufacturer Number:746-118-520-206
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-118-520-206
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:118
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-118-520-206

Detailed Description

Enhance your PCB connectivity with our high-performance Press-fit Card Edge Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester for durability and reliability. With a contact material of Copper Alloy, it ensures efficient power transmission with an amperage of 3 A. Its two rows of 118 positions offer ample connectivity options, while the .125-inch pitch and .25-inch row spacing provide precise alignment. Operating smoothly in a wide temperature range of -40 to 105 °C, it's perfect for diverse applications. Trust in our connector for seamless and secure board-to-board connectivity.