746-118-520-606

Heilind Number:EDA746-118-520-606
Manufacturer:EDAC
Manufacturer Number:746-118-520-606
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-118-520-606
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:118
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-118-520-606

Detailed Description

Enhance connectivity in your PCB designs with this high-performance Press-fit Card Edge Connector. Featuring a sleek Black design, it offers reliable power transfer with an amperage rating of 3 A. Crafted from UL 94V-0 Thermoplastic Polyester, its durable housing ensures longevity in demanding environments. With two rows of Copper Alloy contacts and a pitch of .125 inches, it provides efficient signal transmission across 118 positions. Engineered for seamless integration, its straight mount orientation and spacing of .25 inches between rows simplify installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile solution for your connectivity needs. Explore its potential in various applications within the PCB Connectors category.