746-118-525-201

Heilind Number:EDA746-118-525-201
Manufacturer:EDAC
Manufacturer Number:746-118-525-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-118-525-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:118
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-118-525-201

Detailed Description

Enhance connectivity with our Press-fit Card Edge Connector, a sleek and efficient solution for your electronic assembly needs. Designed for seamless integration, this connector boasts a sleek black finish and is crafted from durable UL 94V-0 Thermoplastic Polyester, ensuring longevity and reliability. With a double-row configuration and 118 positions, it offers ample room for secure connections. The contact material, made of high-quality Copper Alloy, guarantees optimal conductivity. Featuring a pitch of 0.125 inches and row spacing of 0.25 inches, this connector facilitates precise and stable mounting. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Trust in this essential component to streamline your PCB connections with ease and precision.