746-118-525-206

Heilind Number:EDA746-118-525-206
Manufacturer:EDAC
Manufacturer Number:746-118-525-206
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-118-525-206
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:118
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-118-525-206

Detailed Description

Enhance your PCB connectivity with our Press-fit Card Edge Connector in sleek black. Designed for optimal performance, this connector features two rows of 118 positions, ensuring seamless board-to-board connections. With a pitch of .125 inches and row spacing of .25 inches, it offers precise alignment. The housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees durability in various environments. Each contact is made of high-quality Copper Alloy, rated for 3A, providing reliable power transmission. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C ensures consistent performance. Perfect for a range of applications, this connector is a must-have for your PCB assembly needs. Elevate your connectivity solutions with this essential component.