746-118-525-601

Heilind Number:EDA746-118-525-601
Manufacturer:EDAC
Manufacturer Number:746-118-525-601
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-118-525-601
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:118
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-118-525-601

Detailed Description

Enhance connectivity in your electronic setups with our Press-fit Card Edge Connector. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, this connector guarantees reliable performance. With a current rating of 3 A and two rows for increased functionality, it's perfect for various applications. The copper alloy contact material ensures efficient signal transfer, while the .125-inch pitch and .25-inch row spacing cater to precise connections. Boasting 118 positions, it offers ample room for expansion. Designed for straight mounting, it seamlessly integrates into your PCB setup. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for your projects. Explore more in our PCB Connectors category.