746-118-525-606

Heilind Number:EDA746-118-525-606
Manufacturer:EDAC
Manufacturer Number:746-118-525-606
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-118-525-606
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:118
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-118-525-606

Detailed Description

Enhance connectivity within PCB assemblies with this high-performance Press-fit Card Edge Connector. Designed for seamless integration, this connector features durable UL 94V-0 Thermoplastic Polyester housing in a sleek black finish. With a dual-row configuration and a total of 118 positions, it offers ample connectivity options. The copper alloy contacts ensure reliable signal transmission, while the press-fit installation method guarantees secure and efficient assembly. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications in the electronics industry. Upgrade your PCB setups with this essential component for seamless board-to-board connections.