746-118-527-201

Heilind Number:EDA746-118-527-201
Manufacturer:EDAC
Manufacturer Number:746-118-527-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-118-527-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:118
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-118-527-201

Detailed Description

Enhance your PCB connectivity with our Press-fit Card Edge Connector, designed for seamless integration. This essential component features a sleek black housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a low amperage of 3 A, it's perfect for delicate electronic applications. The connector boasts two rows of copper alloy contacts, providing reliable signal transmission with a pitch of .125 in and row spacing of .25 in. Offering 118 positions, it accommodates a wide range of connections. Its straight mount orientation makes installation a breeze, while an operating temperature range of -40 to 105 °C guarantees optimal performance in various environments. Upgrade your setup with this essential component, a must-have in any professional PCB assembly.