746-118-527-601

Heilind Number:EDA746-118-527-601
Manufacturer:EDAC
Manufacturer Number:746-118-527-601
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-118-527-601
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:118
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-118-527-601

Detailed Description

Enhance connectivity within your electronic devices with this Press-fit Card Edge Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester for durability. With a pitch of .125 inches and two rows of 118 positions, it offers ample space for secure connections. The contact material is crafted from Copper Alloy, ensuring reliable conductivity. Operating smoothly at temperatures ranging from -40 to 105°C, it is suitable for a wide range of applications. Its straight mount orientation and row spacing of .25 inches make installation a breeze. Upgrade your PCB connections with this high-performance connector.