746-118-527-606

Heilind Number:EDA746-118-527-606
Manufacturer:EDAC
Manufacturer Number:746-118-527-606
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-118-527-606
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:118
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-118-527-606

Detailed Description

Enhance your PCB connectivity with our Press-fit Card Edge Connector in sleek black. Designed for optimal performance, this connector boasts a current rating of 3 A, making it ideal for high-power applications. Its durable housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures reliability in various environments. With two rows of copper alloy contacts, featuring a pitch of .125 in and row spacing of .25 in, it offers seamless board-to-board connections. Engineered for efficiency, it accommodates 118 positions with a straight mount orientation, facilitating easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable solution for your connectivity needs. Explore our full range of products to discover more cutting-edge connectors for your projects.