746-118-540-601

Heilind Number:EDA746-118-540-601
Manufacturer:EDAC
Manufacturer Number:746-118-540-601
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-118-540-601
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:118
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-118-540-601

Detailed Description

Enhance connectivity in your electronic projects with our Press-fit Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a current rating of 3 A, it offers reliable power transmission. The two rows of Copper Alloy contacts provide a secure connection, while the .125-inch pitch and .25-inch row spacing allow for easy integration. Boasting 118 positions, it facilitates extensive PCB connectivity. Its straight mount orientation simplifies installation, and with an operating temperature range of -40 to 105°C, it's suitable for various environments. Ideal for board-to-board applications, this connector is a must-have for your electronic assemblies.