746-118-540-606

Heilind Number:EDA746-118-540-606
Manufacturer:EDAC
Manufacturer Number:746-118-540-606
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-118-540-606
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:118
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-118-540-606

Detailed Description

Enhance your PCB connectivity with this high-performance Press-fit Card Edge Connector. Designed for seamless integration, this connector boasts a sleek black finish and is crafted from durable UL 94V-0 Thermoplastic Polyester housing material. Featuring two rows of copper alloy contacts, it ensures a reliable connection for your electronic components. With a pitch of .125 inches and a total of 118 positions, it offers ample room for secure attachment. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for a variety of applications, guaranteeing exceptional performance in any environment. Upgrade your setup with this essential connector for seamless board-to-board connectivity.