746-118-541-201

Heilind Number:EDA746-118-541-201
Manufacturer:EDAC
Manufacturer Number:746-118-541-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-118-541-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:118
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-118-541-201

Detailed Description

Enhance connectivity in your PCB setup with this Press-fit Card Edge Connector. Designed with precision and durability in mind, this connector ensures secure and reliable performance. Its sleek black housing crafted from UL 94V-0 Thermoplastic Polyester guarantees safety and longevity. Featuring two rows with a total of 118 positions, it offers ample room for efficient data transfer. The copper alloy contact material, with a pitch of .125 inches and row spacing of .25 inches, guarantees optimal conductivity. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is perfect for a variety of applications. Its straight mount orientation makes installation a breeze. Upgrade your connection game with this high-quality component.