746-118-541-206

Heilind Number:EDA746-118-541-206
Manufacturer:EDAC
Manufacturer Number:746-118-541-206
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-118-541-206
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:118
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-118-541-206

Detailed Description

Enhance your PCB connectivity with this Press-fit Card Edge Connector. Designed for optimal performance, it features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black. With a current rating of 3 A, it ensures reliable power transmission. The copper alloy contact material guarantees stable and efficient signal transfer across its 118 positions, arranged in two rows with a pitch of .125 inches and row spacing of .25 inches. Suitable for straight mounting, it operates seamlessly in a wide temperature range from -40 to 105°C. Elevate your board-to-board connections with this essential component.