746-118-545-606

Heilind Number:EDA746-118-545-606
Manufacturer:EDAC
Manufacturer Number:746-118-545-606
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-118-545-606
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:118
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-118-545-606

Detailed Description

Enhance connectivity in your electronic assemblies with our Press-fit Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in various environments. With two rows and 118 positions, it offers ample room for intricate circuitry. The copper alloy contacts deliver efficient power transmission, rated for up to 3 A. Boasting a pitch of .125 inches and row spacing of .25 inches, it facilitates precise board-to-board connections. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105 °C guarantees performance in extreme conditions. Upgrade your PCB assemblies with this essential component.