746-118-553-606

Heilind Number:EDA746-118-553-606
Manufacturer:EDAC
Manufacturer Number:746-118-553-606
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-118-553-606
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:118
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-118-553-606

Detailed Description

Enhance connectivity in your electronic devices with our Press-fit Card Edge Connector. Featuring a sleek black color and durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable performance. With a contact material of Copper Alloy, it offers exceptional conductivity. Its double-row design with a pitch of .125 inches and row spacing of .25 inches accommodates 118 positions, perfect for various PCB applications. Operating seamlessly in temperatures ranging from -40 to 105°C, it guarantees stability even in harsh environments. Whether for industrial or consumer electronics, this connector is a vital component for seamless board-to-board connections.