746-118-560-201

Heilind Number:EDA746-118-560-201
Manufacturer:EDAC
Manufacturer Number:746-118-560-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-118-560-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:118
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-118-560-201

Detailed Description

Upgrade your PCB connectivity with our advanced Press-fit Card Edge Connector, SKU 746-118-560-201. Designed for seamless integration, this black connector boasts a high amperage rating of 3A, ensuring reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation. With two rows and 118 positions, it offers ample connectivity options for your PCB layouts. The copper alloy contact material and a pitch of .125 inches deliver optimal signal transmission efficiency. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Trust in this connector to provide secure and efficient board-to-board connectivity in your electronic systems.