746-118-560-206

Heilind Number:EDA746-118-560-206
Manufacturer:EDAC
Manufacturer Number:746-118-560-206
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-118-560-206
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:118
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-118-560-206

Detailed Description

Enhance connectivity in your electronic devices with our 746-118-560-206 Press-fit Card Edge Connector. Designed for secure and efficient board-to-board connections, this black connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance even in harsh environments. With a current rating of 3 A, copper alloy contacts, and a pitch of .125 inches, it guarantees optimal conductivity. Featuring two rows with 118 positions, it offers ample connectivity options. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Trust in this high-quality connector for seamless data transmission and power delivery in your projects.