746-120-520-206

Heilind Number:EDA746-120-520-206
Manufacturer:EDAC
Manufacturer Number:746-120-520-206
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-120-520-206
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:120
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-120-520-206

Detailed Description

Enhance your PCB connectivity with this high-performance Press-fit Card Edge Connector. Designed for seamless integration, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester for durability. With two rows of 120 positions, this connector offers reliable power transfer and signal transmission. The contact material, crafted from Copper Alloy, ensures optimal conductivity. Its .125-inch pitch and .25-inch row spacing provide efficient board-to-board connections. Operating in a wide temperature range from -40 to 105 °C, it guarantees stable performance in diverse environments. Suitable for various applications, this connector is a versatile solution for your connectivity needs.