746-120-520-601

Heilind Number:EDA746-120-520-601
Manufacturer:EDAC
Manufacturer Number:746-120-520-601
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-120-520-601
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:120
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-120-520-601

Detailed Description

Enhance your PCB connectivity with this high-performance Press-fit Card Edge Connector. Featuring a sleek black design, it offers seamless integration with your circuit boards. With a durable housing made of UL 94V-0 Thermoplastic Polyester and contact material of Copper Alloy, it ensures reliable and efficient power transmission. This connector boasts two rows with a total of 120 positions, providing ample space for your connections. Its .125-inch pitch and .25-inch row spacing make it perfect for a wide range of applications. Designed for straight mounting orientation, it is easy to install and secure. Operating smoothly in temperatures ranging from -40 to 105 °C, it is suitable for even the most demanding environments. Upgrade your connectivity solutions with this versatile Card Edge Connector.