746-120-525-201

Heilind Number:EDA746-120-525-201
Manufacturer:EDAC
Manufacturer Number:746-120-525-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-120-525-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:120
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-120-525-201

Detailed Description

Enhance connectivity on your PCB with this high-performance Press-fit Card Edge Connector. Precision-engineered for seamless integration, it features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black. The two rows of copper alloy contacts ensure reliable power transfer at an amperage of 3A, while the .125-inch pitch and .25-inch row spacing allow for efficient signal transmission. With 120 positions available, it offers ample connectivity options for your electronic devices. Designed for straight mounting orientation, this connector is suitable for various applications, with an operating temperature range of -40 to 105°C ensuring optimal performance in diverse environments. Explore seamless connectivity solutions with this essential component.