746-120-527-606

Heilind Number:EDA746-120-527-606
Manufacturer:EDAC
Manufacturer Number:746-120-527-606
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-120-527-606
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:120
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-120-527-606

Detailed Description

Enhance your PCB connectivity with our versatile Card Edge Connector in sleek black. Designed for optimal performance, this connector features two rows of durable Copper Alloy contacts with a pitch of .125 inches, ideal for high-speed data transmission. With 120 positions and a 3A amperage rating, it ensures seamless power delivery. The housing, made of UL 94V-0 Thermoplastic Polyester, guarantees reliability even in harsh environments, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a perfect choice for a wide range of applications. Explore our full range of connectors for all your PCB needs.