746-120-540-606

Heilind Number:EDA746-120-540-606
Manufacturer:EDAC
Manufacturer Number:746-120-540-606
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-120-540-606
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:120
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-120-540-606

Detailed Description

Enhance your PCB connectivity with our Press-fit Card Edge Connector, a reliable solution for seamless board-to-board connections. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black, ensuring longevity and stability in diverse environments. With two rows of high-quality Copper Alloy contacts and a pitch of .125 inches, it facilitates efficient data transmission with 120 positions available. The straight mount orientation and row spacing of .25 inches offer easy integration onto your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees consistent functionality even in harsh conditions. Upgrade your electronic assemblies with this essential component, perfect for a wide range of applications.