746-120-541-206

Heilind Number:EDA746-120-541-206
Manufacturer:EDAC
Manufacturer Number:746-120-541-206
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-120-541-206
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:120
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-120-541-206

Detailed Description

Enhance connectivity within your PCB setup with our Press-fit Card Edge Connector. Designed for seamless integration, this connector features a sleek black exterior and robust UL 94V-0 Thermoplastic Polyester housing, ensuring durability in various environments. With two rows of high-quality Copper Alloy contacts, each positioned at a .125-inch pitch and .25-inch row spacing, it offers reliable power transmission with a maximum amperage of 3 A. Boasting 120 positions, it allows for extensive board-to-board connections, while its straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for your electronics assembly needs. Explore seamless connectivity solutions today.