746-120-541-601

Heilind Number:EDA746-120-541-601
Manufacturer:EDAC
Manufacturer Number:746-120-541-601
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-120-541-601
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:120
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-120-541-601

Detailed Description

Enhance your PCB connectivity with our Press-fit Card Edge Connector. Designed for efficiency and durability, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring safe and reliable performance. With two rows of high-quality Copper Alloy contacts, each with a pitch of .125 inches and a row spacing of .25 inches, it offers seamless connectivity for up to 120 positions. The straight mount orientation allows for easy installation, while its operating temperature range of -40 to 105°C ensures stability in various environments. Upgrade your setup with this essential component for seamless data transmission and power delivery.