746-120-545-201

Heilind Number:EDA746-120-545-201
Manufacturer:EDAC
Manufacturer Number:746-120-545-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-120-545-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:120
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-120-545-201

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Crafted with precision, it features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black, ensuring both reliability and aesthetics. With a contact material of Copper Alloy, it guarantees exceptional conductivity for your electronic devices. Boasting a dual-row design and a total of 120 positions, this connector offers ample space for seamless board-to-board connections. Its pitch of .125 inches and row spacing of .25 inches make it easy to install, while the straight mount orientation allows for versatile placement. Operating efficiently in temperatures ranging from -40 to 105°C, it's ideal for various industrial applications. Upgrade your setup with this essential component, a vital part of our extensive range of high-quality connectors.