746-120-545-606

Heilind Number:EDA746-120-545-606
Manufacturer:EDAC
Manufacturer Number:746-120-545-606
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-120-545-606
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:120
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-120-545-606

Detailed Description

Enhance your PCB connectivity with our Press-fit Card Edge Connector. Featuring a sleek black design, this connector is as stylish as it is functional. With a high amperage rating of 3 A, it ensures reliable power transmission. Constructed with UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees durability and stability. The 120-position, dual-row configuration offers ample connectivity options, while the .125-inch pitch and .25-inch row spacing allow for precise alignment. Suitable for a wide range of applications, it boasts an operating temperature range of -40 to 105 °C. Whether you're working on a personal project or industrial application, this connector is a must-have for seamless board-to-board connections. Explore our full range of connectors for all your PCB needs.