| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 746-120-560-201 |
| Color: | Black |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .125 in |
| Row Spacing: | .25 in |
| Number of Positions: | 120 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA746-120-560-201 |
746-120-560-201
| Heilind Number: | EDA746-120-560-201 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 746-120-560-201 |
| ECAD Model: |
Specifications
Detailed Description
Introducing our 746-120-560-201 Press-fit Card Edge Connector, a cutting-edge solution for seamless board-to-board connectivity. This sleek and durable connector, in a sleek black hue, boasts a high amperage rating of 3 A, making it ideal for power-intensive applications. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees reliable performance even in harsh environments. With two rows of copper alloy contacts and a pitch of .125 inches, it ensures efficient signal transmission. Featuring a straight mount orientation and accommodating 120 positions, it offers versatile installation options. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is built to withstand extreme conditions. While not RoHS compliant, its exceptional quality and performance make it a must-have for any PCB assembly project. Upgrade your connectivity with the 746-120-560-201 Card Edge Connector.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/24/2026 | ECN20260224-00 - Drawing optimization. The drawing template for the press-fit 700 series connectors has been updated. The affected series are as follows: 717, 725, 737, 745 & 746For the 717 Series, the ordering guide has also been optimized in addition to the drawing template update. The changes include:1. Dimension table added on page 3.2. Ordering guide optimized to the new template | Download | |||

