807-006-401-101

Heilind Number:EDA807-006-401-101
Manufacturer:EDAC
Manufacturer Number:807-006-401-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-006-401-101
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-006-401-101

Detailed Description

Introducing our 807-006-401-101 High Temp Card Edge Connector, a reliable and high-performance solution for your PCB connectivity needs. Featuring a sleek green exterior, this connector is not only visually appealing but also built to withstand the toughest operating environments with an impressive amperage rating of 5 A. The housing material, UL 94V-0 Diallyl Phthalate, ensures both durability and safety. With a single row design and six positions, it offers seamless connectivity for your circuit boards. The copper alloy contact material guarantees efficient signal transmission, while the .156-inch pitch and .2-inch row spacing provide optimal spacing for your components. Engineered for versatility, the mount orientation is straight, making installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for a wide range of applications in the electronics industry. Upgrade your PCB connections with our High Temp Card Edge Connector and experience unparalleled performance and reliability.