807-006-401-102

Heilind Number:EDA807-006-401-102
Manufacturer:EDAC
Manufacturer Number:807-006-401-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-006-401-102
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-006-401-102

Detailed Description

Introducing our High Temp Card Edge Connector, a reliable solution for your PCB connectivity needs. Designed with durability in mind, this connector features a housing made of UL 94V-0 Diallyl Phthalate, ensuring high temperature resistance and optimal performance in demanding environments. The copper alloy contacts provide excellent conductivity, while the green color adds a touch of visibility to your PCB assembly. With a single row configuration, 6 positions, and a pitch of .156 inches, this connector is perfect for board-to-board applications. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile and suitable for a variety of industries. Trust in the quality and reliability of our High Temp Card Edge Connector for seamless connectivity in your electronic designs.