807-006-401-103

Heilind Number:EDA807-006-401-103
Manufacturer:EDAC
Manufacturer Number:807-006-401-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-006-401-103
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-006-401-103

Detailed Description

Introducing our High Temp Card Edge Connector, the reliable solution for your PCB connectivity needs. This green connector, featuring a single row of six positions, is designed for high-performance applications requiring a maximum amperage of 5 A. Crafted from UL 94V-0 Diallyl Phthalate housing material and copper alloy contacts, it ensures durability and conductivity in extreme environments, withstanding operating temperatures ranging from -40 to 105 °C. With a pitch of .156 in and row spacing of .2 in, it offers precise and secure board-to-board connections. Its straight mount orientation simplifies installation, making it ideal for a wide range of industries, from telecommunications to industrial automation. Trust in the quality and performance of our Card Edge Connector for seamless and efficient PCB integration.