807-006-401-104

Heilind Number:EDA807-006-401-104
Manufacturer:EDAC
Manufacturer Number:807-006-401-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-006-401-104
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-006-401-104

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, the ideal solution for seamless board-to-board connectivity in demanding industrial environments. Designed for superior durability, this connector features a robust housing made of UL 94V-0 Diallyl Phthalate in a vibrant green color. With a contact material of Copper Alloy, it ensures reliable power transmission with an amperage of 5 A. The single-row design, with a pitch of .156 inches and row spacing of .2 inches, offers easy installation and secure connection. Boasting six positions, this connector is perfect for a variety of applications. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile and adaptable to various setups. Trust in the quality and performance of our Card Edge Connector for all your PCB connectivity needs.