807-006-401-108

Heilind Number:EDA807-006-401-108
Manufacturer:EDAC
Manufacturer Number:807-006-401-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-006-401-108
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-006-401-108

Detailed Description

Introducing our High Temp Card Edge Connector, designed for exceptional performance in demanding applications. This essential component features a vibrant green color and a single row layout, housing six positions with a pitch of .156 inches. Crafted with precision from UL 94V-0 Diallyl Phthalate, it offers superior durability and heat resistance, withstanding temperatures ranging from -40 to 105°C. The contacts are made from high-quality Copper Alloy, ensuring reliable connectivity. With a straight mount orientation and a row spacing of .2 inches, installation is a breeze. Trust in this connector for seamless board-to-board PCB connections in industrial and commercial settings. Welcome to the future of connectivity.