807-006-401-112

Heilind Number:EDA807-006-401-112
Manufacturer:EDAC
Manufacturer Number:807-006-401-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-006-401-112
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-006-401-112

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, designed to meet the demanding requirements of industrial applications. Engineered for reliability, this connector features a durable UL 94V-0 Diallyl Phthalate housing, ensuring exceptional heat resistance and flame retardancy. The copper alloy contacts provide reliable conductivity, while the .156 inch pitch and 6 positions accommodate secure PCB connections. With a maximum amperage rating of 5A, this connector is capable of handling high-power applications with ease. Its straight mount orientation and single row design make installation simple and efficient. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is ideal for use in harsh environments. Trust in the quality and performance of our Card Edge Connector for your critical connectivity needs.