807-006-405-102

Heilind Number:EDA807-006-405-102
Manufacturer:EDAC
Manufacturer Number:807-006-405-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-006-405-102
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-006-405-102

Detailed Description

Introducing our High Temp Card Edge Connector, specifically designed for demanding applications where reliable connectivity is essential. Featuring a vibrant Green color for easy identification, this connector is not only visually striking but also built to perform under extreme conditions. With an impressive amperage rating of 5 A, it ensures efficient power transmission. The housing material, UL 94V-0 Diallyl Phthalate, guarantees exceptional durability and fire resistance. Sporting a single row configuration with 6 positions, it offers seamless connectivity for your PCB assemblies. The contact material, Copper Alloy, ensures optimal conductivity and longevity. With a pitch of .156 inches and row spacing of .2 inches, precise and secure connections are assured. Designed for straight mounting orientation, installation is straightforward. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a reliable solution for a variety of industries.Explore our full range of connectors for all your PCB assembly needs.