807-006-405-108

Heilind Number:EDA807-006-405-108
Manufacturer:EDAC
Manufacturer Number:807-006-405-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-006-405-108
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-006-405-108

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable and durable performance in elevated temperature environments. Featuring a vibrant green color, this connector offers a seamless connection with a pitch of .156 inches and row spacing of .2 inches. With a single row layout and 6 positions, it ensures efficient and streamlined board-to-board PCB connectivity. The housing material, UL 94V-0 Diallyl Phthalate, guarantees superior safety and flame resistance. Crafted with copper alloy contacts, it boasts high conductivity and longevity. Suitable for various industrial applications, this connector operates flawlessly in temperatures ranging from -40 to 105°C. Trust in its quality and precision for your electronic assembly needs. Available now in our selection of connectors, browse our catalog to discover more essential components for your projects.